MC74LCX138DR2G-Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 26 961
Unit Price: 24,99000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 230
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 389
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40 787
Unit Price: 11,12895 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 42 492
Unit Price: 18,26826 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX138DR2G-Q

DigiKey Part Number
488-MC74LCX138DR2G-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX138DR2G-Q
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX138MXonsemi26 96174LCX138MXCT-ND24,99000 KčParametric Equivalent
MC74LCX138DR2Gonsemi2 230MC74LCX138DR2GOSCT-ND12,39000 KčParametric Equivalent
NLV74LCX138DR2Gonsemi2 389488-NLV74LCX138DR2GCT-ND13,23000 KčParametric Equivalent
74LCX138MRochester Electronics, LLC40 7872156-74LCX138M-ND11,12895 KčParametric Equivalent
74LCX138MXRochester Electronics, LLC42 4922156-74LCX138MX-ND18,26826 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,74950 Kč14 373,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,74950 Kč
Unit Price with VAT:6,95690 Kč