
74LCX138M | |
|---|---|
DigiKey Part Number | 2156-74LCX138M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX138M |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 40787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 561 | 11,12895 Kč | 6 243,34 Kč |
| Unit Price without VAT: | 11,12895 Kč |
|---|---|
| Unit Price with VAT: | 13,46603 Kč |

