NLV74HC595ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 208
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 283
Unit Price: 25,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 327
Unit Price: 26,04000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 810
Unit Price: 23,10000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

NLV74HC595ADR2G

DigiKey Part Number
488-NLV74HC595ADR2GTR-ND - Tape & Reel (TR)
488-NLV74HC595ADR2GCT-ND - Cut Tape (CT)
488-NLV74HC595ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC595ADR2G
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC595ADR2G Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
onsemi
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC595ADR2G-Qonsemi1 208488-MC74HC595ADR2G-QCT-ND9,66000 KčMFR Recommended
74HC595D-Q100,118Nexperia USA Inc.01727-1011-1-ND5,88000 KčSimilar
CD74HC595DWRochester Electronics, LLC7 2832156-CD74HC595DW-ND25,83000 KčSimilar
CD74HC595DWRTexas Instruments19 327296-18401-1-ND26,04000 KčSimilar
CD74HC595MRochester Electronics, LLC4 8102156-CD74HC595M-ND23,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types