
MC74HC595ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC595ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC595ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC595ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADR2G-Q |
Description | IC TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 100 | 5,22850 Kč | 522,85 Kč |
| 250 | 4,84716 Kč | 1 211,79 Kč |
| 500 | 4,61704 Kč | 2 308,52 Kč |
| 1 000 | 4,44948 Kč | 4 449,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,22816 Kč | 10 570,40 Kč |
| 5 000 | 4,10771 Kč | 20 538,55 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

