Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC175ADTR2G

DigiKey Part Number
488-NLV74HC175ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC175ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC175ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC175ADTR2G
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC175ADTR2G Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC175PW-Q100JNexperia USA Inc.2 4161727-74HC175PW-Q100JCT-ND12,51000 KčSimilar
SN74HC175DBRTexas Instruments25 708296-SN74HC175DBRCT-ND14,18000 KčSimilar
SN74HC175PWRochester Electronics, LLC6 7782156-SN74HC175PW-ND16,06000 KčSimilar
SN74HC175PWRTexas Instruments5 529296-8258-1-ND12,72000 KčSimilar
In-Stock: 2 006
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,88219 Kč22 205,47 Kč
5 0008,21882 Kč41 094,10 Kč
7 5007,89901 Kč59 242,57 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1013,66000 Kč136,60 Kč
2512,31320 Kč307,83 Kč
10010,82820 Kč1 082,82 Kč
25010,11992 Kč2 529,98 Kč
5009,69322 Kč4 846,61 Kč
1 0009,34201 Kč9 342,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,83000 Kč34,83 Kč
1021,54400 Kč215,44 Kč
2518,05240 Kč451,31 Kč
10014,09830 Kč1 409,83 Kč
25012,15624 Kč3 039,06 Kč
50010,96166 Kč5 480,83 Kč
1 0009,96038 Kč9 960,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč