
74HC175PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC175PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC175PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC175PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC175PW-Q100J |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 4 | Supplier Device Package 16-TSSOP |
Clock Frequency 89 MHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADTR2G | onsemi | 4 240 | 488-MC74HC175ADTR2GCT-ND | 9,38000 Kč | Similar |
| MC74HC175ADTR2G-Q | onsemi | 2 500 | 488-MC74HC175ADTR2G-QCT-ND | 4,29089 Kč | Similar |
| NLV74HC175ADTR2G | onsemi | 2 006 | 488-NLV74HC175ADTR2GCT-ND | 18,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 25 | 7,97520 Kč | 199,38 Kč |
| 100 | 6,95740 Kč | 695,74 Kč |
| 250 | 6,47188 Kč | 1 617,97 Kč |
| 500 | 6,17906 Kč | 3 089,53 Kč |
| 1 000 | 5,93798 Kč | 5 937,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,23085 Kč | 8 077,13 Kč |
| 5 000 | 3,13454 Kč | 15 672,70 Kč |
| 7 500 | 3,08631 Kč | 23 147,33 Kč |
| 12 500 | 3,03287 Kč | 37 910,88 Kč |
| 17 500 | 3,00162 Kč | 52 528,35 Kč |
| 25 000 | 2,97158 Kč | 74 289,50 Kč |
| 62 500 | 2,90689 Kč | 181 680,62 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

