NLV74HC151ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 607
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 4,38170 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 480
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 24 168
Unit Price: 5,24950 Kč
Datasheet
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 1 x 8:1 16-SOIC
16 SOIC Pin View

NLV74HC151ADR2G

DigiKey Part Number
488-NLV74HC151ADR2GTR-ND - Tape & Reel (TR)
488-NLV74HC151ADR2GCT-ND - Cut Tape (CT)
488-NLV74HC151ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC151ADR2G
Description
IC DATA SELECT/MUX 1X8:1 16-SOIC
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC151ADR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC151ADR2Gonsemi607MC74HC151ADR2GOSCT-ND9,87000 KčParametric Equivalent
MC74HC151ADR2G-Qonsemi2 500488-MC74HC151ADR2G-QCT-ND4,38170 KčParametric Equivalent
MC74HC251ADR2G-Qonsemi2 480488-MC74HC251ADR2G-QCT-ND8,82000 KčParametric Equivalent
NLV74HC151ADR2Gonsemi24 168488-NLV74HC151ADR2GCT-ND5,24950 KčParametric Equivalent
Obsolete
Marketplace Stock: 24 168 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24 168In Stock
Ships from Rochester Electronics, LLC