Data Selector/Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC251ADR2G-Q

DigiKey Part Number
488-MC74HC251ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC251ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC251ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC251ADR2G-Q
Description
IC DATA SELECT/MUX 1X8:1 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Data Selector/Multiplexer
Mounting Type
Surface Mount
Circuit
1 x 8:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC151ADR2Gonsemi607MC74HC151ADR2GOSCT-ND9,87000 KčParametric Equivalent
MC74HC151ADR2G-Qonsemi2 500488-MC74HC151ADR2G-QCT-ND4,38170 KčParametric Equivalent
NLV74HC151ADR2Gonsemi24 168488-NLV74HC151ADR2GCT-ND5,24950 KčParametric Equivalent
In-Stock: 2 480
Factory Stock: 47 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,15200 Kč61,52 Kč
255,48480 Kč137,12 Kč
1004,74970 Kč474,97 Kč
2504,39952 Kč1 099,88 Kč
5004,18742 Kč2 093,71 Kč
1 0004,01587 Kč4 015,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82886 Kč9 572,15 Kč
5 0003,71791 Kč18 589,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč