Similar
Similar
Similar
Similar

NLV74HC125ADG | |
|---|---|
DigiKey Part Number | NLV74HC125ADG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC125ADG |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC125ADG Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC125D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC125D-Q100JCT-ND | 6,30000 Kč | Similar |
| CD74HC125M96 | Texas Instruments | 10 435 | 296-14509-1-ND | 8,40000 Kč | Similar |
| CD74HC125MT | Texas Instruments | 5 241 | 296-28576-1-ND | 23,31000 Kč | Similar |
| SN74HC125DT | Texas Instruments | 2 725 | 296-SN74HC125DTCT-ND | 20,79000 Kč | Similar |



