Direct
Similar
Similar

74HC125D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC125D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC125D-Q100JCT-ND - Cut Tape (CT) 1727-74HC125D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125D-Q100J |
Description | IC BUFF 2V/6V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC125ADR2G | onsemi | 65 | MC74HC125ADR2GOSCT-ND | 6,51000 Kč | Direct |
| NLV74HC125ADG | onsemi | 0 | NLV74HC125ADG-ND | 0,00000 Kč | Similar |
| NLV74HC125ADR2G | onsemi | 28 679 | 488-NLV74HC125ADR2GCT-ND | 4,40958 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,87200 Kč | 96,80 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 250 | 3,07076 Kč | 767,69 Kč |
| 500 | 2,91452 Kč | 1 457,26 Kč |
| 1 000 | 2,78601 Kč | 2 786,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65012 Kč | 6 625,30 Kč |
| 5 000 | 2,56822 Kč | 12 841,10 Kč |
| 7 500 | 2,52723 Kč | 18 954,22 Kč |
| 12 500 | 2,48181 Kč | 31 022,62 Kč |
| 17 500 | 2,45525 Kč | 42 966,88 Kč |
| 25 000 | 2,42972 Kč | 60 743,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



