
NLSX4014DTR2G | |
|---|---|
DigiKey Part Number | NLSX4014DTR2GOSTR-ND - Tape & Reel (TR) NLSX4014DTR2GOSCT-ND - Cut Tape (CT) NLSX4014DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4014DTR2G |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4014DTR2G Models |
Category | Voltage - VCCB 1.3 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 0.9 V ~ 4.1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BCPZ-REEL | Analog Devices Inc. | 0 | 505-ADG3304BCPZ-REELCT-ND | 72,65000 Kč | Similar |
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 5 400 | MAX14611ETD+TCT-ND | 104,99000 Kč | Similar |
| MAX3378EEBC+T | Analog Devices Inc./Maxim Integrated | 3 075 | MAX3378EEBC+TCT-ND | 134,81000 Kč | Similar |
| SN74AVC4T774PWR | Texas Instruments | 45 735 | 296-24739-1-ND | 31,92000 Kč | Similar |
| TXB0104RUTR | Texas Instruments | 65 025 | 296-25888-1-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,07303 Kč | 35 182,57 Kč |
| 5 000 | 13,74936 Kč | 68 746,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 18,91480 Kč | 472,87 Kč |
| 100 | 16,76270 Kč | 1 676,27 Kč |
| 250 | 15,73760 Kč | 3 934,40 Kč |
| 500 | 15,11898 Kč | 7 559,49 Kč |
| 1 000 | 14,61020 Kč | 14 610,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 25,52520 Kč | 638,13 Kč |
| 100 | 20,18330 Kč | 2 018,33 Kč |
| 250 | 17,56020 Kč | 4 390,05 Kč |
| 500 | 15,94630 Kč | 7 973,15 Kč |
| 1 000 | 14,59403 Kč | 14 594,03 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

