NLAS4501DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3 550
Unit Price: 5,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 272
Unit Price: 3,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,26763 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 245
Unit Price: 37,68000 Kč
Datasheet
1 Circuit IC Switch 1:1 25Ohm SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS4501DFT2

DigiKey Part Number
NLAS4501DFT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS4501DFT2
Description
IC SWITCH SPST-NOX1 25OHM SC88A
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLAS4501DFT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9ns, 10ns
-3db Bandwidth
220MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33 000In Stock
Ships from Rochester Electronics, LLC