NLA9306MUQ1TCG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 15 748
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 74 826
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 309
Unit Price: 27,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 309
Unit Price: 16,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 32
Unit Price: 19,11000 Kč
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-UQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLA9306MUQ1TCG

DigiKey Part Number
488-NLA9306MUQ1TCGTR-ND - Tape & Reel (TR)
488-NLA9306MUQ1TCGCT-ND - Cut Tape (CT)
488-NLA9306MUQ1TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLA9306MUQ1TCG
Description
IC XLTR VL BIDIR 8-UQFN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-UQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0 V ~ 5.5 V
Manufacturer
onsemi
Voltage - VCCB
0 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFQFN
Number of Circuits
2
Supplier Device Package
8-UQFN (1.6x1.6)
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9306GM,125NXP USA Inc.15 748568-4187-1-ND18,06000 KčDirect
LSF0102DQERTexas Instruments74 826296-40399-1-ND13,65000 KčSimilar
PCA9306DCTTTexas Instruments10 309296-32200-1-ND27,09000 KčSimilar
PCA9306DQERTexas Instruments23 309296-27957-1-ND16,59000 KčSimilar
TXS0102DQERTexas Instruments32296-28368-1-ND19,11000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,45200 Kč44,52 Kč
253,95600 Kč98,90 Kč
1003,40170 Kč340,17 Kč
2503,13880 Kč784,70 Kč
5002,97920 Kč1 489,60 Kč
1 0002,84838 Kč2 848,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68641 Kč8 059,23 Kč
6 0002,60718 Kč15 643,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč