Direct
Similar
Similar
Similar
Similar

NLA9306MUQ1TCG | |
|---|---|
DigiKey Part Number | 488-NLA9306MUQ1TCGTR-ND - Tape & Reel (TR) 488-NLA9306MUQ1TCGCT-ND - Cut Tape (CT) 488-NLA9306MUQ1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306MUQ1TCG |
Description | IC XLTR VL BIDIR 8-UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0 V ~ 5.5 V | |
Voltage - VCCB | 0 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 100 | 3,40170 Kč | 340,17 Kč |
| 250 | 3,13880 Kč | 784,70 Kč |
| 500 | 2,97920 Kč | 1 489,60 Kč |
| 1 000 | 2,84838 Kč | 2 848,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68641 Kč | 8 059,23 Kč |
| 6 000 | 2,60718 Kč | 15 643,08 Kč |
| 9 000 | 2,56752 Kč | 23 107,68 Kč |
| 15 000 | 2,52357 Kč | 37 853,55 Kč |
| 21 000 | 2,49787 Kč | 52 455,27 Kč |
| 30 000 | 2,47315 Kč | 74 194,50 Kč |
| 75 000 | 2,41995 Kč | 181 496,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





