1 Circuit IC Switch 2:1 6Ohm SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL5S4257CDFT2G

DigiKey Part Number
488-NL5S4257CDFT2GTR-ND - Tape & Reel (TR)
488-NL5S4257CDFT2GCT-ND - Cut Tape (CT)
488-NL5S4257CDFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL5S4257CDFT2G
Description
IC SWITCH SPDTX1 6OHM SC88
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6Ohm SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
6Ohm
Channel-to-Channel Matching (ΔRon)
80mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
130MHz
Charge Injection
48pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,63300 Kč116,33 Kč
1007,97080 Kč797,08 Kč
5006,12596 Kč3 062,98 Kč
1 0005,01306 Kč5 013,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,98710 Kč11 961,30 Kč
6 0003,84263 Kč23 055,78 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč