
NL27WZ32USG | |
|---|---|
DigiKey Part Number | NL27WZ32USGOSTR-ND - Tape & Reel (TR) NL27WZ32USGOSCT-ND - Cut Tape (CT) NL27WZ32USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ32USG |
Description | IC GATE OR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ32USG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 2,87800 Kč | 71,95 Kč |
| 100 | 2,46300 Kč | 246,30 Kč |
| 250 | 2,26324 Kč | 565,81 Kč |
| 500 | 2,14312 Kč | 1 071,56 Kč |
| 1 000 | 2,04384 Kč | 2 043,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92135 Kč | 5 764,05 Kč |
| 6 000 | 1,86135 Kč | 11 168,10 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











