
C3D20060D | |
|---|---|
DigiKey Part Number | C3D20060D-ND |
Manufacturer | |
Manufacturer Product Number | C3D20060D |
Description | DIODE ARR SIC 600V 27.5A TO247-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 27.5A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3D20060D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
Manufacturer Wolfspeed, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 27.5A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDW20G120C5BFKSA1 | Infineon Technologies | 232 | 448-IDW20G120C5BFKSA1-ND | 229,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| 30 | 114,44100 Kč | 3 433,23 Kč |
| 120 | 96,58700 Kč | 11 590,44 Kč |
| 510 | 83,50624 Kč | 42 588,18 Kč |
| 1 020 | 79,77228 Kč | 81 367,73 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |






