
NL27WZ126USG-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ126USG-QTR-ND - Tape & Reel (TR) 488-NL27WZ126USG-QCT-ND - Cut Tape (CT) 488-NL27WZ126USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ126USG-Q |
Description | IC BUFFER NON-INVERTING 5.5V US8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 100 | 2,92080 Kč | 292,08 Kč |
| 250 | 2,69028 Kč | 672,57 Kč |
| 500 | 2,55042 Kč | 1 275,21 Kč |
| 1 000 | 2,43556 Kč | 2 435,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29347 Kč | 6 880,41 Kč |
| 6 000 | 2,22393 Kč | 13 343,58 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





