Diode 30 V 200mA Surface Mount, Wettable Flank DFN1006-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521ASA-30FHT2RB

DigiKey Part Number
846-RB521ASA-30FHT2RBTR-ND - Tape & Reel (TR)
846-RB521ASA-30FHT2RBCT-ND - Cut Tape (CT)
846-RB521ASA-30FHT2RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521ASA-30FHT2RB
Description
DIODE SCHOTT 30V 200MA DFN10062W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount, Wettable Flank DFN1006-2W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2W
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,08900 Kč60,89 Kč
1004,10930 Kč410,93 Kč
5003,08418 Kč1 542,09 Kč
1 0002,59850 Kč2 598,50 Kč
2 0002,44029 Kč4 880,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,88751 Kč15 100,08 Kč
16 0001,85832 Kč29 733,12 Kč
24 0001,78906 Kč42 937,44 Kč
40 0001,78155 Kč71 262,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč