Inverter IC 2 Channel SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel SC-88/SC70-6/SOT-363
SOT-363

NL27WZ04DFT1G

DigiKey Part Number
NL27WZ04DFT1GOSTR-ND - Tape & Reel (TR)
NL27WZ04DFT1GOSCT-ND - Cut Tape (CT)
NL27WZ04DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ04DFT1G
Description
IC INVERTER 2CH 2-INP SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ04DFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 106
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,88200 Kč22,05 Kč
1000,73910 Kč73,91 Kč
2500,66772 Kč166,93 Kč
5000,62532 Kč312,66 Kč
1 0000,59046 Kč590,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54721 Kč1 641,63 Kč
6 0000,52607 Kč3 156,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč