
NL27WZ02USG | |
|---|---|
DigiKey Part Number | NL27WZ02USGOSTR-ND - Tape & Reel (TR) NL27WZ02USGOSCT-ND - Cut Tape (CT) NL27WZ02USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ02USG |
Description | IC GATE NOR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ02USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,92280 Kč | 73,07 Kč |
| 100 | 2,49880 Kč | 249,88 Kč |
| 250 | 2,29636 Kč | 574,09 Kč |
| 500 | 2,17414 Kč | 1 087,07 Kč |
| 1 000 | 2,07376 Kč | 2 073,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94945 Kč | 5 848,35 Kč |
| 6 000 | 1,88870 Kč | 11 332,20 Kč |
| 9 000 | 1,85828 Kč | 16 724,52 Kč |
| 15 000 | 1,82453 Kč | 27 367,95 Kč |
| 21 000 | 1,80483 Kč | 37 901,43 Kč |
| 30 000 | 1,78587 Kč | 53 576,10 Kč |
| 75 000 | 1,74505 Kč | 130 878,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







