NOR Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ02USG-Q

DigiKey Part Number
488-NL27WZ02USG-QTR-ND - Tape & Reel (TR)
488-NL27WZ02USG-QCT-ND - Cut Tape (CT)
488-NL27WZ02USG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ02USG-Q
Description
LOG DUAL INPUT NOR PBFREE
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 587
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,03200 Kč40,32 Kč
253,57800 Kč89,45 Kč
1003,06780 Kč306,78 Kč
2502,82632 Kč706,58 Kč
5002,68060 Kč1 340,30 Kč
1 0002,56092 Kč2 560,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,41274 Kč7 238,22 Kč
6 0002,34023 Kč14 041,38 Kč
9 0002,30392 Kč20 735,28 Kč
15 0002,26371 Kč33 955,65 Kč
21 0002,24019 Kč47 043,99 Kč
30 0002,21758 Kč66 527,40 Kč
75 0002,16889 Kč162 666,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč