Similar
Similar



Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Elements 1 | Supplier Device Package 5-TSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G07GV,125 | Nexperia USA Inc. | 7 651 | 1727-6761-1-ND | 2,52000 Kč | Similar |
| 74AHC1G07GW,125 | Nexperia USA Inc. | 79 | 1727-6014-1-ND | 2,31000 Kč | Similar |



