


74AHC1G07GW,125 | |
|---|---|
DigiKey Part Number | 1727-6014-2-ND - Tape & Reel (TR) 1727-6014-1-ND - Cut Tape (CT) 1727-6014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G07GW,125 |
Description | IC BUFF 2V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G07DFT2G | onsemi | 5 520 | MC74VHC1G07DFT2GOSCT-ND | 2,10000 Kč | Direct |
| MC74VHC1G07DBVT1G | onsemi | 1 840 | 488-MC74VHC1G07DBVT1GCT-ND | 2,10000 Kč | Similar |
| NL17VHC1G07DTT1G | onsemi | 60 000 | NL17VHC1G07DTT1G-ND | 3,98962 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 100 | 1,07720 Kč | 107,72 Kč |
| 250 | 0,97936 Kč | 244,84 Kč |
| 500 | 0,92056 Kč | 460,28 Kč |
| 1 000 | 0,87205 Kč | 872,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81136 Kč | 2 434,08 Kč |
| 6 000 | 0,78204 Kč | 4 692,24 Kč |
| 9 000 | 0,76734 Kč | 6 906,06 Kč |
| 15 000 | 0,75104 Kč | 11 265,60 Kč |
| 21 000 | 0,74152 Kč | 15 571,92 Kč |
| 30 000 | 0,73236 Kč | 21 970,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

