Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G07GV,125

DigiKey Part Number
1727-6761-2-ND - Tape & Reel (TR)
1727-6761-1-ND - Cut Tape (CT)
1727-6761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G07GV,125
Description
IC BUFF 2V/5.5V SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G07DBVT1Gonsemi1 840488-MC74VHC1G07DBVT1GCT-ND2,10000 KčDirect
In-Stock: 7 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,70100 Kč17,01 Kč
251,48680 Kč37,17 Kč
1001,25570 Kč125,57 Kč
2501,14312 Kč285,78 Kč
5001,07594 Kč537,97 Kč
1 0001,02050 Kč1 020,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95205 Kč2 856,15 Kč
6 0000,91852 Kč5 511,12 Kč
9 0000,90172 Kč8 115,48 Kč
15 0000,88312 Kč13 246,80 Kč
21 0000,87224 Kč18 317,04 Kč
30 0000,86178 Kč25 853,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč