Multiplexer 1 x 2:1 SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 2:1 SC-88/SC70-6/SOT-363
SOT-363

NL17SZ157DFT2G

DigiKey Part Number
488-NL17SZ157DFT2G-ND
Manufacturer
Manufacturer Product Number
NL17SZ157DFT2G
Description
IC MULTIPLEXER 1X2:1 SC88/SC70-6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,09200 Kč27,30 Kč
1000,91550 Kč91,55 Kč
2500,82984 Kč207,46 Kč
5000,77860 Kč389,30 Kč
1 0000,73640 Kč736,40 Kč
3 0000,68446 Kč2 053,38 Kč
6 0000,65895 Kč3 953,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč