NL17SZ126XV5T2G is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 1,22816 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,02559 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 13 145
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,02878 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 45 310
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28 630
Unit Price: 6,10000 Kč
Datasheet
SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ126XV5T2G

DigiKey Part Number
NL17SZ126XV5T2GOSTR-ND - Tape & Reel (TR)
NL17SZ126XV5T2GOSCT-ND - Cut Tape (CT)
NL17SZ126XV5T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ126XV5T2G
Description
IC BUFF NON-INVERT 5.5V SOT-553
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ126XV5T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,32600 Kč13,26 Kč
251,15360 Kč28,84 Kč
1000,96830 Kč96,83 Kč
2500,87904 Kč219,76 Kč
5000,82558 Kč412,79 Kč
1 0000,78138 Kč781,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,71481 Kč2 859,24 Kč
8 0000,69012 Kč5 520,96 Kč
12 0000,67774 Kč8 132,88 Kč
20 0000,66402 Kč13 280,40 Kč
28 0000,65601 Kč18 368,28 Kč
40 0000,64830 Kč25 932,00 Kč
100 0000,63171 Kč63 171,00 Kč
200 0000,62171 Kč124 342,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč