NL17SZ126XV5T2G-L22087 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet
SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ126XV5T2G-L22087

DigiKey Part Number
488-NL17SZ126XV5T2G-L22087TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ126XV5T2G-L22087
Description
IC BUFF NON-INVERT 5.5V SOT-553
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes