
74LVC1G126Z-7 | |
|---|---|
DigiKey Part Number | 74LVC1G126Z-7DITR-ND - Tape & Reel (TR) 74LVC1G126Z-7DICT-ND - Cut Tape (CT) 74LVC1G126Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126Z-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 25 | 2,21440 Kč | 55,36 Kč |
| 100 | 1,87980 Kč | 187,98 Kč |
| 250 | 1,72188 Kč | 430,47 Kč |
| 500 | 1,62590 Kč | 812,95 Kč |
| 1 000 | 1,54739 Kč | 1 547,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42919 Kč | 5 716,76 Kč |
| 8 000 | 1,38530 Kč | 11 082,40 Kč |
| 12 000 | 1,36332 Kč | 16 359,84 Kč |
| 20 000 | 1,33898 Kč | 26 779,60 Kč |
| 28 000 | 1,32474 Kč | 37 092,72 Kč |
| 40 000 | 1,31105 Kč | 52 442,00 Kč |
| 100 000 | 1,28157 Kč | 128 157,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

