


NJVMJK45H11TWG | |
|---|---|
DigiKey Part Number | 488-NJVMJK45H11TWGTR-ND - Tape & Reel (TR) 488-NJVMJK45H11TWGCT-ND - Cut Tape (CT) 488-NJVMJK45H11TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJK45H11TWG |
Description | TRANS PNP 80V 8A LFPAK4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 20 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Power - Max 20 W |
Mfr | Frequency - Transition 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 8 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case SOT-1023, 4-LFPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Supplier Device Package LFPAK4 (5x6) |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2A, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJK45H11TWG | onsemi | 2 933 | 488-MJK45H11TWG-ND | 32,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 21,91900 Kč | 219,19 Kč |
| 100 | 14,62180 Kč | 1 462,18 Kč |
| 500 | 11,48720 Kč | 5 743,60 Kč |
| 1 000 | 10,47864 Kč | 10 478,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,67721 Kč | 26 031,63 Kč |
| 6 000 | 8,06913 Kč | 48 414,78 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |




