Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 20 W Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 20 W Surface Mount LFPAK4 (5x6)
SOT 1023

MJK45H11TWG

DigiKey Part Number
488-MJK45H11TWG-ND
Manufacturer
Manufacturer Product Number
MJK45H11TWG
Description
TRANS PNP 80V 8A LFPAK4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 20 W Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
EDA/CAD Models
MJK45H11TWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 1V
Packaging
Bulk
Power - Max
20 W
Part Status
Active
Frequency - Transition
90MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
SOT-1023, 4-LFPAK
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Supplier Device Package
LFPAK4 (5x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJVMJK45H11TWGonsemi2 117488-NJVMJK45H11TWGCT-ND34,62000 KčParametric Equivalent
In-Stock: 2 933
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1020,68900 Kč206,89 Kč
10013,79380 Kč1 379,38 Kč
50010,83736 Kč5 418,68 Kč
1 0009,88551 Kč9 885,51 Kč
3 0008,67721 Kč26 031,63 Kč
6 0008,06913 Kč48 414,78 Kč
12 0007,82081 Kč93 849,72 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč