
NIS6432MT1TWG | |
|---|---|
DigiKey Part Number | 488-NIS6432MT1TWGTR-ND - Tape & Reel (TR) 488-NIS6432MT1TWGCT-ND - Cut Tape (CT) 488-NIS6432MT1TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6432MT1TWG |
Description | IC ELECTRONIC FUSE 12WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 12-WQFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | NIS6432MT1TWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.3V | |
Current - Output | 3A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 100 | 15,20260 Kč | 1 520,26 Kč |
| 500 | 15,19584 Kč | 7 597,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,61980 Kč | 37 859,40 Kč |
| 6 000 | 12,41507 Kč | 74 490,42 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


