NGTB20N60L2TF1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 176
Unit Price: 94,28000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 281
Unit Price: 59,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 83,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 548
Unit Price: 63,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: 81,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 56
Unit Price: 100,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 110,66000 Kč
Datasheet
Image for NGTB20N60L2TF1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB20N60L2TF1G

DigiKey Part Number
NGTB20N60L2TF1G-ND
Manufacturer
Manufacturer Product Number
NGTB20N60L2TF1G
Description
IGBT 600V 40A TO-3PF-3
Customer Reference
Detailed Description
IGBT 600 V 40 A 64 W Through Hole TO-3PF-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB20N60L2TF1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 20A
Power - Max
64 W
Switching Energy
-
Input Type
Standard
Gate Charge
84 nC
Td (on/off) @ 25°C
60ns/193ns
Test Condition
300V, 20A, 30Ohm, 15V
Reverse Recovery Time (trr)
70 ns
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PFM, SC-93-3
Supplier Device Package
TO-3PF-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes