IGBT 600 V 42 A 140 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 42 A 140 W Through Hole TO-247 Long Leads
Traction Inverter Power Stages in Electric Vehicles

STGW19NC60HD

DigiKey Part Number
497-9061-5-ND
Manufacturer
Manufacturer Product Number
STGW19NC60HD
Description
IGBT 600V 42A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 42 A 140 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STGW19NC60HD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
42 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 12A
Power - Max
140 W
Switching Energy
85µJ (on), 189µJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
25ns/97ns
Test Condition
390V, 12A, 10Ohm, 15V
Reverse Recovery Time (trr)
31 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
3045,76867 Kč1 373,06 Kč
12037,48492 Kč4 498,19 Kč
51031,40518 Kč16 016,64 Kč
1 02029,18619 Kč29 769,91 Kč
2 01028,12155 Kč56 524,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč