NGTB25N120FL3WG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB15N120FL2WG

DigiKey Part Number
NGTB15N120FL2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB15N120FL2WG
Description
IGBT TRENCH FS 1200V 30A TO-247
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 294 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB15N120FL2WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 15A
Power - Max
294 W
Switching Energy
1.2mJ (on), 370µJ (off)
Input Type
Standard
Gate Charge
109 nC
Td (on/off) @ 25°C
64ns/132ns
Test Condition
600V, 15A, 10Ohm, 15V
Reverse Recovery Time (trr)
110 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 138 570
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,93000 Kč148,93 Kč
3085,72933 Kč2 571,88 Kč
12071,81492 Kč8 617,79 Kč
51061,61841 Kč31 425,39 Kč
1 02061,56817 Kč62 799,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,93000 Kč
Unit Price with VAT:180,20530 Kč