


IKW15N120CS7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW15N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW15N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 36A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 36 A 176 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW15N120CS7XKSA1 Models |
Category | Switching Energy 750µJ (on), 700µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 95 nC |
Packaging Tube | Td (on/off) @ 25°C 23ns/170ns |
Part Status Active | Test Condition 600V, 15A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 135 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 36 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A | Supplier Device Package PG-TO247-3 |
Power - Max 176 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 30 | 72,28200 Kč | 2 168,46 Kč |
| 120 | 59,70783 Kč | 7 164,94 Kč |
| 510 | 50,48578 Kč | 25 747,75 Kč |
| 1 020 | 47,12033 Kč | 48 062,74 Kč |
| 2 010 | 44,34788 Kč | 89 139,24 Kč |
| 5 010 | 41,28852 Kč | 206 855,49 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |







