NDS8434 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 963
Unit Price: 24,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 888
Unit Price: 12,63000 Kč
Datasheet
P-Channel 20 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS8434

DigiKey Part Number
NDS8434TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS8434
Description
MOSFET P-CH 20V 6.5A 8SOIC
Customer Reference
Detailed Description
P-Channel 20 V 6.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2330 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable