Similar
Similar

NDS7002A_D87Z | |
|---|---|
DigiKey Part Number | NDS7002A_D87Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS7002A_D87Z |
Description | MOSFET N-CH 60V 280MA SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS7002A_D87Z Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS7002A | onsemi | 220 584 | NDS7002ACT-ND | 7,14000 Kč | Similar |
| 2N7002K-7 | Diodes Incorporated | 0 | 2N7002K-7DICT-ND | 4,20000 Kč | Similar |
| 2N7002K-T1-GE3 | Vishay Siliconix | 447 703 | 2N7002K-T1-GE3CT-ND | 6,51000 Kč | Similar |
| 2N7002P,215 | Nexperia USA Inc. | 211 239 | 1727-4692-1-ND | 4,20000 Kč | Similar |
| DMN601K-7 | Diodes Incorporated | 5 930 | DMN601KDICT-ND | 4,41000 Kč | Similar |





