
NCV8711BMTW500TBG | |
---|---|
DigiKey Part Number | 488-NCV8711BMTW500TBGTR-ND - Tape & Reel (TR) 488-NCV8711BMTW500TBGCT-ND - Cut Tape (CT) 488-NCV8711BMTW500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8711BMTW500TBG |
Description | IC REG LINEAR 5V 100MA 6-WDFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
10 | 9,14400 Kč | 91,44 Kč |
25 | 8,19040 Kč | 204,76 Kč |
100 | 7,14680 Kč | 714,68 Kč |
250 | 6,64892 Kč | 1 662,23 Kč |
500 | 6,34898 Kč | 3 174,49 Kč |
1 000 | 6,10236 Kč | 6 102,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,79768 Kč | 17 393,04 Kč |
6 000 | 5,64854 Kč | 33 891,24 Kč |
9 000 | 5,57383 Kč | 50 164,47 Kč |
15 000 | 5,49109 Kč | 82 366,35 Kč |
21 000 | 5,44272 Kč | 114 297,12 Kč |
30 000 | 5,39621 Kč | 161 886,30 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |