
RB521S30-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB521S30-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB521S30-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB521S30-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S30-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,97640 Kč | 97,64 Kč |
| 500 | 0,70302 Kč | 351,51 Kč |
| 1 000 | 0,61398 Kč | 613,98 Kč |
| 2 000 | 0,53871 Kč | 1 077,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42294 Kč | 2 114,70 Kč |
| 10 000 | 0,37584 Kč | 3 758,40 Kč |
| 15 000 | 0,35531 Kč | 5 329,65 Kč |
| 25 000 | 0,29306 Kč | 7 326,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



