


NCV8703MX18TCG | |
|---|---|
DigiKey Part Number | NCV8703MX18TCGOSTR-ND - Tape & Reel (TR) NCV8703MX18TCGOSCT-ND - Cut Tape (CT) NCV8703MX18TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8703MX18TCG |
Description | IC REG LINEAR 1.8V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8703MX18TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 100 | 19,17960 Kč | 1 917,96 Kč |
| 250 | 18,02552 Kč | 4 506,38 Kč |
| 500 | 17,33006 Kč | 8 665,03 Kč |
| 1 000 | 17,16230 Kč | 17 162,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,32854 Kč | 76 642,70 Kč |
| 10 000 | 15,03747 Kč | 150 374,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |











