Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BMX180TCG

DigiKey Part Number
488-NCV8170BMX180TCGTR-ND - Tape & Reel (TR)
488-NCV8170BMX180TCGCT-ND - Cut Tape (CT)
488-NCV8170BMX180TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170BMX180TCG
Description
IC REG LINEAR 1.8V 150MA 4-XDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
0.9 µA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,69800 Kč66,98 Kč
255,97200 Kč149,30 Kč
1005,17810 Kč517,81 Kč
2504,79764 Kč1 199,41 Kč
5004,56916 Kč2 284,58 Kč
1 0004,38060 Kč4 380,60 Kč
2 5004,26646 Kč10 666,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,94326 Kč19 716,30 Kč
10 0003,84740 Kč38 474,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč