Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Multi-LDO Evaluation Board | Strata
onsemi LDO Regulators | Digi-Key Daily

NCV8163AMX280TBG

DigiKey Part Number
NCV8163AMX280TBGOSTR-ND - Tape & Reel (TR)
NCV8163AMX280TBGOSCT-ND - Cut Tape (CT)
NCV8163AMX280TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8163AMX280TBG
Description
IC REG LINEAR 2.8V 250MA 4-XDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 250mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
92dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,53600 Kč55,36 Kč
254,92560 Kč123,14 Kč
1004,25840 Kč425,84 Kč
2503,93888 Kč984,72 Kč
5003,74564 Kč1 872,82 Kč
1 0003,58671 Kč3 586,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39045 Kč10 171,35 Kč
6 0003,29443 Kč19 766,58 Kč
9 0003,24633 Kč29 216,97 Kč
15 0003,19303 Kč47 895,45 Kč
21 0003,16187 Kč66 399,27 Kč
30 0003,13192 Kč93 957,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč