Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
5-TSOP Top View
onsemi LDO Regulators | Digi-Key Daily

NCV8161BSN330T1G

DigiKey Part Number
NCV8161BSN330T1GOSTR-ND - Tape & Reel (TR)
NCV8161BSN330T1GOSCT-ND - Cut Tape (CT)
NCV8161BSN330T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8161BSN330T1G
Description
IC REG LINEAR 3.3V 450MA 5-TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.305V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 608
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,47600 Kč154,76 Kč
2513,95960 Kč348,99 Kč
10012,29850 Kč1 229,85 Kč
25011,50440 Kč2 876,10 Kč
50011,02688 Kč5 513,44 Kč
1 00010,72074 Kč10 720,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,85212 Kč29 556,36 Kč
6 0009,62128 Kč57 727,68 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč