62.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602BC-11-18E-62.500000

DigiKey Part Number
1473-SIT1602BC-11-18E-62.500000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-11-18E-62.500000
Description
MEMS OSC XO 62.5000MHZ H/LV-CMOS
Customer Reference
Detailed Description
62.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602BC-11-18E-62.500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 5 308
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1029,27100 Kč292,71 Kč
2527,68360 Kč692,09 Kč
5026,53720 Kč1 326,86 Kč
10025,44120 Kč2 544,12 Kč
25024,05868 Kč6 014,67 Kč
50023,06378 Kč11 531,89 Kč
1 00022,11089 Kč22 110,89 Kč
2 50020,91208 Kč52 280,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč