Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
5-TSOP Top View
onsemi LDO Regulators | Digi-Key Daily

NCV8161ASN330T1G

DigiKey Part Number
NCV8161ASN330T1GOSTR-ND - Tape & Reel (TR)
NCV8161ASN330T1GOSCT-ND - Cut Tape (CT)
NCV8161ASN330T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8161ASN330T1G
Description
IC REG LINEAR 3.3V 450MA 5-TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8161ASN330T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
23 µA
Mfr
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.305V @ 450mA
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 524
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1012,49200 Kč124,92 Kč
2511,24520 Kč281,13 Kč
1009,87090 Kč987,09 Kč
2509,21396 Kč2 303,49 Kč
5008,81812 Kč4 409,06 Kč
1 0008,49319 Kč8 493,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,85328 Kč23 559,84 Kč
6 0007,66186 Kč45 971,16 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč