



NCV8161AMX330TBG | |
|---|---|
DigiKey Part Number | NCV8161AMX330TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX330TBGOSCT-ND - Cut Tape (CT) NCV8161AMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX330TBG |
Description | IC REG LINEAR 3.3V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 250 | 2,77424 Kč | 693,56 Kč |
| 500 | 2,63020 Kč | 1 315,10 Kč |
| 1 000 | 2,51178 Kč | 2 511,78 Kč |
| 2 500 | 2,38705 Kč | 5 967,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24385 Kč | 11 219,25 Kč |
| 10 000 | 2,18358 Kč | 21 835,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |







