Battery Battery Protection IC 8-X2QFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298216RUGR

DigiKey Part Number
296-BQ298216RUGRTR-ND - Tape & Reel (TR)
296-BQ298216RUGRCT-ND - Cut Tape (CT)
296-BQ298216RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298216RUGR
Description
HIGH-SIDE PROTECTOR FOR SINGLE-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ298216RUGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,21800 Kč92,18 Kč
258,25640 Kč206,41 Kč
1007,20440 Kč720,44 Kč
2506,70172 Kč1 675,43 Kč
5006,39852 Kč3 199,26 Kč
1 0006,14863 Kč6 148,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,83989 Kč17 519,67 Kč
6 0005,68885 Kč34 133,10 Kč
9 0005,61321 Kč50 518,89 Kč
15 0005,52940 Kč82 941,00 Kč
21 0005,48043 Kč115 089,03 Kč
30 0005,43332 Kč162 999,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč