



NCV8161AMX180TBG | |
|---|---|
DigiKey Part Number | NCV8161AMX180TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX180TBGOSCT-ND - Cut Tape (CT) NCV8161AMX180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX180TBG |
Description | IC REG LINEAR 1.8V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.45V @ 450mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 250 | 2,77424 Kč | 693,56 Kč |
| 500 | 2,63020 Kč | 1 315,10 Kč |
| 1 000 | 2,51178 Kč | 2 511,78 Kč |
| 2 500 | 2,38705 Kč | 5 967,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24385 Kč | 11 219,25 Kč |
| 10 000 | 2,18358 Kč | 21 835,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




