


NCV8161AMX250TBG | |
|---|---|
DigiKey Part Number | 488-NCV8161AMX250TBGTR-ND - Tape & Reel (TR) 488-NCV8161AMX250TBGCT-ND - Cut Tape (CT) 488-NCV8161AMX250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX250TBG |
Description | IC REG LINEAR 2.5V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 23 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 25 | 3,48720 Kč | 87,18 Kč |
| 100 | 2,99280 Kč | 299,28 Kč |
| 250 | 2,75544 Kč | 688,86 Kč |
| 500 | 2,61236 Kč | 1 306,18 Kč |
| 1 000 | 2,49473 Kč | 2 494,73 Kč |
| 2 500 | 2,37085 Kč | 5 927,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22862 Kč | 11 143,10 Kč |
| 10 000 | 2,16876 Kč | 21 687,60 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |


